CMP040243K20,25%25PPM/KNS
vs
RN73H1EGTP4322C25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
85 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
43200 Ω
43200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP040243K20,25%25PPM/KNS with alternatives
CMP040243K20,25%25PPM/KNS vs CMP-N040243K20,25%25PPM/KNS
CMP040243K20,25%25PPM/KNS vs SF04R4322CTLA
CMP040243K20,25%25PPM/KNS vs CMF-K040243K20,25%25PPM/KNP10
CMP040243K20,25%25PPM/KNS vs RN731ETTP4322C25
CMP040243K20,25%25PPM/KNS vs CMF-K040243K20,25%25PPM/KNS
CMP040243K20,25%25PPM/KNS vs CMP040243K20,25%25PPM/KNP20
CMP040243K20,25%25PPM/KNS vs CMF-N040243K20,25%25PPM/KNS
CMP040243K20,25%25PPM/KNS vs RN04C4322CT-LF
CMP040243K20,25%25PPM/KNS vs CMF-K040243K20,25%25PPM/KNP20
Compare RN73H1EGTP4322C25 with alternatives