CMP040243K20,25%25PPM/KNS
vs
RBS04CTP4322
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
43200 Ω
43200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Series
RBS
Package Shape
RECTANGULAR PACKAGE
Series
RBS04(BCD TOL)
Compare CMP040243K20,25%25PPM/KNS with alternatives
CMP040243K20,25%25PPM/KNS vs CMP-N040243K20,25%25PPM/KNS
CMP040243K20,25%25PPM/KNS vs SF04R4322CTLA
CMP040243K20,25%25PPM/KNS vs CMF-K040243K20,25%25PPM/KNP10
CMP040243K20,25%25PPM/KNS vs RN731ETTP4322C25
CMP040243K20,25%25PPM/KNS vs CMF-K040243K20,25%25PPM/KNS
CMP040243K20,25%25PPM/KNS vs CMP040243K20,25%25PPM/KNP20
CMP040243K20,25%25PPM/KNS vs CMF-N040243K20,25%25PPM/KNS
CMP040243K20,25%25PPM/KNS vs RN04C4322CT-LF
CMP040243K20,25%25PPM/KNS vs CMF-K040243K20,25%25PPM/KNP20
Compare RBS04CTP4322 with alternatives