CMP040242K20,1%50PPM/KNP20
vs
CMP040242K20,1%50PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
42200 Ω
42200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP040242K20,1%50PPM/KNP20 with alternatives
CMP040242K20,1%50PPM/KNP20 vs RN73H1ETTP4222B50
CMP040242K20,1%50PPM/KNP20 vs WF04T4222ATL
CMP040242K20,1%50PPM/KNP20 vs RN731ETTP4222B50
CMP040242K20,1%50PPM/KNP20 vs CMP040242K20,1%50PPM/KNS
CMP040242K20,1%50PPM/KNP20 vs SF04T4222AALQ
CMP040242K20,1%50PPM/KNP20 vs RBS04BTS4222
CMP040242K20,1%50PPM/KNP20 vs WF04T4222BTLQ
CMP040242K20,1%50PPM/KNP20 vs CMF-K040242K20,1%50PPM/KNP10
CMP040242K20,1%50PPM/KNP20 vs CMF040242K20,1%50PPM/KNP10
Compare CMP040242K20,1%50PPM/KNP10 with alternatives
CMP040242K20,1%50PPM/KNP10 vs RN73H1ETTP4222B50
CMP040242K20,1%50PPM/KNP10 vs WF04T4222ATL
CMP040242K20,1%50PPM/KNP10 vs RN731ETTP4222B50
CMP040242K20,1%50PPM/KNP10 vs CMP040242K20,1%50PPM/KNS
CMP040242K20,1%50PPM/KNP10 vs SF04T4222AALQ
CMP040242K20,1%50PPM/KNP10 vs RBS04BTS4222
CMP040242K20,1%50PPM/KNP10 vs WF04T4222BTLQ
CMP040242K20,1%50PPM/KNP10 vs CMF-K040242K20,1%50PPM/KNP10
CMP040242K20,1%50PPM/KNP10 vs CMF040242K20,1%50PPM/KNP10