CMP0402402R0,1%25PPM/KNP10
vs
RN73H1ETTP4020B25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
85 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
402 Ω
402 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Compare CMP0402402R0,1%25PPM/KNP10 with alternatives
CMP0402402R0,1%25PPM/KNP10 vs CMF0402402R0,1%25PPM/KNP10
CMP0402402R0,1%25PPM/KNP10 vs CMF-N0402402R0,1%25PPM/KNP20
CMP0402402R0,1%25PPM/KNP10 vs CMP0402402R0,1%25PPM/KNS
CMP0402402R0,1%25PPM/KNP10 vs ERA2AEB4020X
CMP0402402R0,1%25PPM/KNP10 vs SF04U4020AALQ
CMP0402402R0,1%25PPM/KNP10 vs RN731ETTP4020B25
CMP0402402R0,1%25PPM/KNP10 vs RN731ELTP4020B25
CMP0402402R0,1%25PPM/KNP10 vs CMF-K0402402R0,1%25PPM/KNP20
CMP0402402R0,1%25PPM/KNP10 vs SF04R4020ATLA
Compare RN73H1ETTP4020B25 with alternatives