CMP04023K740,1%25PPM/KNP10
vs
WF04U3741BVLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
3740 Ω
3740 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
2
1
Compare CMP04023K740,1%25PPM/KNP10 with alternatives
CMP04023K740,1%25PPM/KNP10 vs RN731ETTP3741B25
CMP04023K740,1%25PPM/KNP10 vs RN73H1ETTP3741B25
CMP04023K740,1%25PPM/KNP10 vs WF04U3741BTL
CMP04023K740,1%25PPM/KNP10 vs RN73H1EGTP3741B25
CMP04023K740,1%25PPM/KNP10 vs RN04B3741CT-LF
CMP04023K740,1%25PPM/KNP10 vs WF04U3741BTLQ
CMP04023K740,1%25PPM/KNP10 vs CMF04023K740,1%25PPM/KNP10
CMP04023K740,1%25PPM/KNP10 vs SF04R3741BTLQ
CMP04023K740,1%25PPM/KNP10 vs WF04U3741ATLQ
Compare WF04U3741BVLQ with alternatives