CMP04023K090,25%10PPM/KNS
vs
CMP-N04023K090,25%10PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
3090 Ω
3090 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP04023K090,25%10PPM/KNS with alternatives
CMP04023K090,25%10PPM/KNS vs CMP04023K090,25%10PPM/KNP10
CMP04023K090,25%10PPM/KNS vs WF04W3091CTL
CMP04023K090,25%10PPM/KNS vs CMP04023K090,25%10PPM/KNP20
CMP04023K090,25%10PPM/KNS vs RN73H1ETTP3091C10
CMP04023K090,25%10PPM/KNS vs RN73H1EGTP3091C10
CMP04023K090,25%10PPM/KNS vs CMF-N04023K090,25%10PPM/KNP20
CMP04023K090,25%10PPM/KNS vs CMF04023K090,25%10PPM/KNP10
CMP04023K090,25%10PPM/KNS vs ERA2ARC3091X
CMP04023K090,25%10PPM/KNS vs CMF-K04023K090,25%10PPM/KNP20
Compare CMP-N04023K090,25%10PPM/KNP10 with alternatives
CMP-N04023K090,25%10PPM/KNP10 vs CMP04023K090,25%10PPM/KNP10
CMP-N04023K090,25%10PPM/KNP10 vs WF04W3091CTL
CMP-N04023K090,25%10PPM/KNP10 vs CMP04023K090,25%10PPM/KNP20
CMP-N04023K090,25%10PPM/KNP10 vs RN73H1ETTP3091C10
CMP-N04023K090,25%10PPM/KNP10 vs RN73H1EGTP3091C10
CMP-N04023K090,25%10PPM/KNP10 vs CMF-N04023K090,25%10PPM/KNP20
CMP-N04023K090,25%10PPM/KNP10 vs CMF04023K090,25%10PPM/KNP10
CMP-N04023K090,25%10PPM/KNP10 vs ERA2ARC3091X
CMP-N04023K090,25%10PPM/KNP10 vs CMF-K04023K090,25%10PPM/KNP20