CMP040231K60,1%25PPM/KNP20
vs
CMP-N040231K60,1%25PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
31600 Ω
31600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
2
1
Compare CMP040231K60,1%25PPM/KNP20 with alternatives
CMP040231K60,1%25PPM/KNP20 vs CMP-N040231K60,1%25PPM/KNP10
CMP040231K60,1%25PPM/KNP20 vs CMF-K040231K60,1%25PPM/KNP10
CMP040231K60,1%25PPM/KNP20 vs WF04U3162ATLQ
CMP040231K60,1%25PPM/KNP20 vs WF04U3162BVLQ
CMP040231K60,1%25PPM/KNP20 vs RN04B3162CT-LF
CMP040231K60,1%25PPM/KNP20 vs CMF-N040231K60,1%25PPM/KNP20
CMP040231K60,1%25PPM/KNP20 vs CMP-N040231K60,1%25PPM/KNS
CMP040231K60,1%25PPM/KNP20 vs SF04U3162ATLQ
CMP040231K60,1%25PPM/KNP20 vs WF04U3162BTLQ
Compare CMP-N040231K60,1%25PPM/KNP20 with alternatives
CMP-N040231K60,1%25PPM/KNP20 vs CMP-N040231K60,1%25PPM/KNP10
CMP-N040231K60,1%25PPM/KNP20 vs CMF-K040231K60,1%25PPM/KNP10
CMP-N040231K60,1%25PPM/KNP20 vs WF04U3162ATLQ
CMP-N040231K60,1%25PPM/KNP20 vs WF04U3162BVLQ
CMP-N040231K60,1%25PPM/KNP20 vs RN04B3162CT-LF
CMP-N040231K60,1%25PPM/KNP20 vs CMF-N040231K60,1%25PPM/KNP20
CMP-N040231K60,1%25PPM/KNP20 vs CMP-N040231K60,1%25PPM/KNS
CMP-N040231K60,1%25PPM/KNP20 vs SF04U3162ATLQ
CMP-N040231K60,1%25PPM/KNP20 vs WF04U3162BTLQ