CMP04022K610,1%25PPM/KNS
vs
RN04B2611CT-LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.4 mm
|
0.35 mm
|
Package Length |
1.1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.6 mm
|
0.5 mm
|
Packing Method |
BULK
|
TR
|
Rated Power Dissipation (P) |
0.1 W
|
0.0625 W
|
Rated Temperature |
70 °C
|
|
Reference Standard |
TS 16949
|
MIL-STD-202
|
Resistance |
2610 Ω
|
2610 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
RN04(B/CTOL)
|
Series |
|
RN04(B/C TOL)
|
|
|
|
Compare CMP04022K610,1%25PPM/KNS with alternatives
-
CMP04022K610,1%25PPM/KNS vs CMP-N04022K610,1%25PPM/KNP10
-
CMP04022K610,1%25PPM/KNS vs WF04U2611BVLQ
-
CMP04022K610,1%25PPM/KNS vs WF04U2611BTLQ
-
CMP04022K610,1%25PPM/KNS vs SF04R2611BTLA
-
CMP04022K610,1%25PPM/KNS vs SF04R2611BTLQ
-
CMP04022K610,1%25PPM/KNS vs SF04U2611AALQ
-
CMP04022K610,1%25PPM/KNS vs CMP-N04022K610,1%25PPM/KNS
-
CMP04022K610,1%25PPM/KNS vs CMP04022K610,1%25PPM/KNP10
-
CMP04022K610,1%25PPM/KNS vs SF04R2611ATLQ
Compare RN04B2611CT-LF with alternatives