CMP04022K210.25%25PPM/KNP20
vs
CMP04022K210.25%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.325 mm
0.325 mm
Package Length
1.025 mm
1.025 mm
Package Style
SMT
SMT
Package Width
0.525 mm
0.525 mm
Packing Method
Tape
Tape
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
2210 Ω
2210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP04022K210.25%25PPM/KNP20 with alternatives
Compare CMP04022K210.25%25PPM/KNP10 with alternatives