CMP04022K0,1%10PPM/KNS
vs
CMF-N04022K0,1%10PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
2000 Ω
2000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP04022K0,1%10PPM/KNS with alternatives
CMP04022K0,1%10PPM/KNS vs CMF04022K0,1%10PPM/KNS
CMP04022K0,1%10PPM/KNS vs WF04W2001ATL
CMP04022K0,1%10PPM/KNS vs RN73H1EGTP2001B10
CMP04022K0,1%10PPM/KNS vs CMP04022K0,1%10PPM/KNP10
CMP04022K0,1%10PPM/KNS vs WF04W2001ATLQ
CMP04022K0,1%10PPM/KNS vs ERA2ARB202X
CMP04022K0,1%10PPM/KNS vs SF04W2001ATLQ
CMP04022K0,1%10PPM/KNS vs CMF04022K0,1%10PPM/KNP20
CMP04022K0,1%10PPM/KNS vs ERA2ARB2001X
Compare CMF-N04022K0,1%10PPM/KNP20 with alternatives
CMF-N04022K0,1%10PPM/KNP20 vs CMF04022K0,1%10PPM/KNS
CMF-N04022K0,1%10PPM/KNP20 vs WF04W2001ATL
CMF-N04022K0,1%10PPM/KNP20 vs RN73H1EGTP2001B10
CMF-N04022K0,1%10PPM/KNP20 vs CMP04022K0,1%10PPM/KNP10
CMF-N04022K0,1%10PPM/KNP20 vs WF04W2001ATLQ
CMF-N04022K0,1%10PPM/KNP20 vs ERA2ARB202X
CMF-N04022K0,1%10PPM/KNP20 vs SF04W2001ATLQ
CMF-N04022K0,1%10PPM/KNP20 vs CMF04022K0,1%10PPM/KNP20
CMF-N04022K0,1%10PPM/KNP20 vs ERA2ARB2001X