CMP04021K60.5%50PPM/KNS
vs
RTAN0402DTC1K60
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.325 mm
|
0.3 mm
|
Package Length |
1.025 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.525 mm
|
0.5 mm
|
Packing Method |
Bulk
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.063 W
|
Resistance |
1600 Ω
|
1600 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMT, 0402
|
HTS Code |
|
8533.21.00.30
|
Factory Lead Time |
|
16 Weeks
|
Additional Feature |
|
ANTI-SULFUR
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CMP04021K60.5%50PPM/KNS with alternatives
Compare RTAN0402DTC1K60 with alternatives