CMP04021K420,25%25PPM/KNS
vs
SF04R1421CTLA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, LASER TRIMMABLE
Construction
Rectangular
RECTANGULAR PACKAGE
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
1420 Ω
1420 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP04021K420,25%25PPM/KNS with alternatives
CMP04021K420,25%25PPM/KNS vs CMP-N04021K420,25%25PPM/KNS
CMP04021K420,25%25PPM/KNS vs RN731ETTP1421C25
CMP04021K420,25%25PPM/KNS vs RN73H1EGTP1421C25
CMP04021K420,25%25PPM/KNS vs CMF-K04021K420,25%25PPM/KNS
CMP04021K420,25%25PPM/KNS vs CMF-K04021K420,25%25PPM/KNP10
CMP04021K420,25%25PPM/KNS vs CMP04021K420,25%25PPM/KNP10
CMP04021K420,25%25PPM/KNS vs CMP-N04021K420,25%25PPM/KNP10
CMP04021K420,25%25PPM/KNS vs SF04U1421CALQ
CMP04021K420,25%25PPM/KNS vs RN731ELTP1421C25
Compare SF04R1421CTLA with alternatives