CMP04021K130,25%25PPM/KNP20
vs
WF04U1131CVLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
1130 Ω
1130 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP04021K130,25%25PPM/KNP20 with alternatives
CMP04021K130,25%25PPM/KNP20 vs CMP04021K130,25%25PPM/KNS
CMP04021K130,25%25PPM/KNP20 vs RN73H1ETTP1131C25
CMP04021K130,25%25PPM/KNP20 vs SF04U1131CTLQ
CMP04021K130,25%25PPM/KNP20 vs CMF04021K130,25%25PPM/KNS
CMP04021K130,25%25PPM/KNP20 vs CMF-K04021K130,25%25PPM/KNS
CMP04021K130,25%25PPM/KNP20 vs RN731ELTP1131C25
CMP04021K130,25%25PPM/KNP20 vs WF04U1131CTLQ
CMP04021K130,25%25PPM/KNP20 vs CMF-N04021K130,25%25PPM/KNS
CMP04021K130,25%25PPM/KNP20 vs CMF-K04021K130,25%25PPM/KNP20
Compare WF04U1131CVLQ with alternatives