CMP040216K90,1%10PPM/KNP10
vs
CMP-N040216K90,1%10PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
16900 Ω
16900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP040216K90,1%10PPM/KNP10 with alternatives
CMP040216K90,1%10PPM/KNP10 vs CMP-N040216K90,1%10PPM/KNP10
CMP040216K90,1%10PPM/KNP10 vs CMF-K040216K90,1%10PPM/KNP20
CMP040216K90,1%10PPM/KNP10 vs RBS04BTK1692
CMP040216K90,1%10PPM/KNP10 vs CMP040216K90,1%10PPM/KNS
CMP040216K90,1%10PPM/KNP10 vs CMP-N040216K90,1%10PPM/KNP20
CMP040216K90,1%10PPM/KNP10 vs CMF040216K90,1%10PPM/KNP10
CMP040216K90,1%10PPM/KNP10 vs WF04W1692ATLQ
CMP040216K90,1%10PPM/KNP10 vs ERA2ARB1692X
CMP040216K90,1%10PPM/KNP10 vs CMF-K040216K90,1%10PPM/KNS
Compare CMP-N040216K90,1%10PPM/KNS with alternatives
CMP-N040216K90,1%10PPM/KNS vs CMP-N040216K90,1%10PPM/KNP10
CMP-N040216K90,1%10PPM/KNS vs CMF-K040216K90,1%10PPM/KNP20
CMP-N040216K90,1%10PPM/KNS vs RBS04BTK1692
CMP-N040216K90,1%10PPM/KNS vs CMP040216K90,1%10PPM/KNS
CMP-N040216K90,1%10PPM/KNS vs CMP-N040216K90,1%10PPM/KNP20
CMP-N040216K90,1%10PPM/KNS vs CMF040216K90,1%10PPM/KNP10
CMP-N040216K90,1%10PPM/KNS vs WF04W1692ATLQ
CMP-N040216K90,1%10PPM/KNS vs ERA2ARB1692X
CMP-N040216K90,1%10PPM/KNS vs CMF-K040216K90,1%10PPM/KNS