CMP0402120R0,1%25PPM/KNP20
vs
CMF0402120R0,1%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
120 Ω
120 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP0402120R0,1%25PPM/KNP20 with alternatives
CMP0402120R0,1%25PPM/KNP20 vs SF04R1200ATLA
CMP0402120R0,1%25PPM/KNP20 vs CMF-K0402120R0,1%25PPM/KNP20
CMP0402120R0,1%25PPM/KNP20 vs WF04U1200AVLQ
CMP0402120R0,1%25PPM/KNP20 vs CMP-N0402120R0,1%25PPM/KNP20
CMP0402120R0,1%25PPM/KNP20 vs CMF0402120R0,1%25PPM/KNP20
CMP0402120R0,1%25PPM/KNP20 vs WF04U1200BVLQ
CMP0402120R0,1%25PPM/KNP20 vs CMF-K0402120R0,1%25PPM/KNP10
CMP0402120R0,1%25PPM/KNP20 vs RN731ELTP1200B25
CMP0402120R0,1%25PPM/KNP20 vs CMP0402120R0,1%25PPM/KNP10
Compare CMF0402120R0,1%25PPM/KNP10 with alternatives
CMF0402120R0,1%25PPM/KNP10 vs SF04R1200ATLA
CMF0402120R0,1%25PPM/KNP10 vs CMF-K0402120R0,1%25PPM/KNP20
CMF0402120R0,1%25PPM/KNP10 vs WF04U1200AVLQ
CMF0402120R0,1%25PPM/KNP10 vs CMP-N0402120R0,1%25PPM/KNP20
CMF0402120R0,1%25PPM/KNP10 vs CMF0402120R0,1%25PPM/KNP20
CMF0402120R0,1%25PPM/KNP10 vs WF04U1200BVLQ
CMF0402120R0,1%25PPM/KNP10 vs CMF-K0402120R0,1%25PPM/KNP10
CMF0402120R0,1%25PPM/KNP10 vs RN731ELTP1200B25
CMF0402120R0,1%25PPM/KNP10 vs CMP0402120R0,1%25PPM/KNP10