CMP040211K30,1%10PPM/KNS
vs
CMF-N040211K30,1%10PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
11300 Ω
11300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP040211K30,1%10PPM/KNS with alternatives
CMP040211K30,1%10PPM/KNS vs ERA2ARB1132X
CMP040211K30,1%10PPM/KNS vs SF04W1132BTLQ
CMP040211K30,1%10PPM/KNS vs CMF-N040211K30,1%10PPM/KNP10
CMP040211K30,1%10PPM/KNS vs RN73H1EGTP1132B10
CMP040211K30,1%10PPM/KNS vs CMF-K040211K30,1%10PPM/KNP20
CMP040211K30,1%10PPM/KNS vs CMF040211K30,1%10PPM/KNP20
CMP040211K30,1%10PPM/KNS vs CMF-N040211K30,1%10PPM/KNS
CMP040211K30,1%10PPM/KNS vs CMF-K040211K30,1%10PPM/KNP10
CMP040211K30,1%10PPM/KNS vs SF04W1132ATLQ
Compare CMF-N040211K30,1%10PPM/KNP20 with alternatives
CMF-N040211K30,1%10PPM/KNP20 vs ERA2ARB1132X
CMF-N040211K30,1%10PPM/KNP20 vs SF04W1132BTLQ
CMF-N040211K30,1%10PPM/KNP20 vs CMF-N040211K30,1%10PPM/KNP10
CMF-N040211K30,1%10PPM/KNP20 vs RN73H1EGTP1132B10
CMF-N040211K30,1%10PPM/KNP20 vs CMF-K040211K30,1%10PPM/KNP20
CMF-N040211K30,1%10PPM/KNP20 vs CMF040211K30,1%10PPM/KNP20
CMF-N040211K30,1%10PPM/KNP20 vs CMF-N040211K30,1%10PPM/KNS
CMF-N040211K30,1%10PPM/KNP20 vs CMF-K040211K30,1%10PPM/KNP10
CMF-N040211K30,1%10PPM/KNP20 vs SF04W1132ATLQ