CMP-N04028K660,1%25PPM/KNP20
vs
CMP04028K660,1%25PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
8660 Ω
8660 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N04028K660,1%25PPM/KNP20 with alternatives
CMP-N04028K660,1%25PPM/KNP20 vs WF04U8661AVLQ
CMP-N04028K660,1%25PPM/KNP20 vs SF04U8661ATLQ
CMP-N04028K660,1%25PPM/KNP20 vs SF04R8661BTLA
CMP-N04028K660,1%25PPM/KNP20 vs CMF-K04028K660,1%25PPM/KNP10
CMP-N04028K660,1%25PPM/KNP20 vs RN731ELTP8661B25
CMP-N04028K660,1%25PPM/KNP20 vs CMF04028K660,1%25PPM/KNP20
CMP-N04028K660,1%25PPM/KNP20 vs RN04B8661CT-LF
CMP-N04028K660,1%25PPM/KNP20 vs CMF-N04028K660,1%25PPM/KNP20
CMP-N04028K660,1%25PPM/KNP20 vs SF04U8661BALQ
Compare CMP04028K660,1%25PPM/KNP20 with alternatives
CMP04028K660,1%25PPM/KNP20 vs WF04U8661AVLQ
CMP04028K660,1%25PPM/KNP20 vs SF04U8661ATLQ
CMP04028K660,1%25PPM/KNP20 vs SF04R8661BTLA
CMP04028K660,1%25PPM/KNP20 vs CMF-K04028K660,1%25PPM/KNP10
CMP04028K660,1%25PPM/KNP20 vs RN731ELTP8661B25
CMP04028K660,1%25PPM/KNP20 vs CMF04028K660,1%25PPM/KNP20
CMP04028K660,1%25PPM/KNP20 vs RN04B8661CT-LF
CMP04028K660,1%25PPM/KNP20 vs CMF-N04028K660,1%25PPM/KNP20
CMP04028K660,1%25PPM/KNP20 vs SF04U8661BALQ