CMP-N0402806R0,1%25PPM/KNP20
vs
ERA2AEB8060X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
PANASONIC CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
85 °C
Reference Standard
TS 16949
AEC-Q200; IEC60115-8
Resistance
806 Ω
806 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMP-N0402806R0,1%25PPM/KNP20 with alternatives
CMP-N0402806R0,1%25PPM/KNP20 vs SF04R8060ATLQ
CMP-N0402806R0,1%25PPM/KNP20 vs SF04R8060ATLA
CMP-N0402806R0,1%25PPM/KNP20 vs CMF0402806R0,1%25PPM/KNP10
CMP-N0402806R0,1%25PPM/KNP20 vs CMF-K0402806R0,1%25PPM/KNP10
CMP-N0402806R0,1%25PPM/KNP20 vs CMP-N0402806R0,1%25PPM/KNP10
CMP-N0402806R0,1%25PPM/KNP20 vs RN73H1ETTP8060B25
CMP-N0402806R0,1%25PPM/KNP20 vs RN73H1EGTP8060B25
CMP-N0402806R0,1%25PPM/KNP20 vs CMF0402806R0,1%25PPM/KNP20
CMP-N0402806R0,1%25PPM/KNP20 vs CMP-N0402806R0,1%25PPM/KNS
Compare ERA2AEB8060X with alternatives