CMP-N04027K590,5%25PPM/KNP20
vs
CMF-N04027K590,5%25PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
7590 Ω
7590 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP-N04027K590,5%25PPM/KNP20 with alternatives
CMP-N04027K590,5%25PPM/KNP20 vs CMP04027K590,5%25PPM/KNP10
CMP-N04027K590,5%25PPM/KNP20 vs SF04U7591DALQ
CMP-N04027K590,5%25PPM/KNP20 vs CMF-K04027K590,5%25PPM/KNS
CMP-N04027K590,5%25PPM/KNP20 vs CMF04027K590,5%25PPM/KNS
CMP-N04027K590,5%25PPM/KNP20 vs CMP04027K590,5%25PPM/KNP20
CMP-N04027K590,5%25PPM/KNP20 vs RBS04DTP7591
CMP-N04027K590,5%25PPM/KNP20 vs RN73H1ETTP7591D25
CMP-N04027K590,5%25PPM/KNP20 vs CMF-N04027K590,5%25PPM/KNS
CMP-N04027K590,5%25PPM/KNP20 vs SF04R7591DTLA
Compare CMF-N04027K590,5%25PPM/KNP20 with alternatives
CMF-N04027K590,5%25PPM/KNP20 vs CMP04027K590,5%25PPM/KNP10
CMF-N04027K590,5%25PPM/KNP20 vs SF04U7591DALQ
CMF-N04027K590,5%25PPM/KNP20 vs CMF-K04027K590,5%25PPM/KNS
CMF-N04027K590,5%25PPM/KNP20 vs CMF04027K590,5%25PPM/KNS
CMF-N04027K590,5%25PPM/KNP20 vs CMP04027K590,5%25PPM/KNP20
CMF-N04027K590,5%25PPM/KNP20 vs RBS04DTP7591
CMF-N04027K590,5%25PPM/KNP20 vs RN73H1ETTP7591D25
CMF-N04027K590,5%25PPM/KNP20 vs CMF-N04027K590,5%25PPM/KNS
CMF-N04027K590,5%25PPM/KNP20 vs SF04R7591DTLA