CMP-N0402604R0,25%25PPM/KNP10
vs
ERA2AEC6040X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
PANASONIC CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
85 °C
Reference Standard
TS 16949
AEC-Q200; IEC60115-8
Resistance
604 Ω
604 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMP-N0402604R0,25%25PPM/KNP10 with alternatives
CMP-N0402604R0,25%25PPM/KNP10 vs SF04R6040CTLA
CMP-N0402604R0,25%25PPM/KNP10 vs CMF0402604R0,25%25PPM/KNP10
CMP-N0402604R0,25%25PPM/KNP10 vs CMP-N0402604R0,25%25PPM/KNS
CMP-N0402604R0,25%25PPM/KNP10 vs CMF0402604R0,25%25PPM/KNP20
CMP-N0402604R0,25%25PPM/KNP10 vs CMF-K0402604R0,25%25PPM/KNP20
CMP-N0402604R0,25%25PPM/KNP10 vs CMF-K0402604R0,25%25PPM/KNP10
CMP-N0402604R0,25%25PPM/KNP10 vs RN73H1EGTP6040C25
CMP-N0402604R0,25%25PPM/KNP10 vs CMF-N0402604R0,25%25PPM/KNP20
CMP-N0402604R0,25%25PPM/KNP10 vs RN731ETTP6040C25
Compare ERA2AEC6040X with alternatives