CMP-N04025K830,5%50PPM/KNP20
vs
CMF04025K830,5%50PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
5830 Ω
5830 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N04025K830,5%50PPM/KNP20 with alternatives
CMP-N04025K830,5%50PPM/KNP20 vs RBS04DTS5831
CMP-N04025K830,5%50PPM/KNP20 vs CMF-N04025K830,5%50PPM/KNS
CMP-N04025K830,5%50PPM/KNP20 vs RT0402DRE105K83
CMP-N04025K830,5%50PPM/KNP20 vs WF04T5831DTL
CMP-N04025K830,5%50PPM/KNP20 vs CMF04025K830,5%50PPM/KNP20
CMP-N04025K830,5%50PPM/KNP20 vs RN04D5831CT-LF
CMP-N04025K830,5%50PPM/KNP20 vs WF04T5831DTLQ
CMP-N04025K830,5%50PPM/KNP20 vs RN731ETTP5831D50
CMP-N04025K830,5%50PPM/KNP20 vs CMF-N04025K830,5%50PPM/KNP20
Compare CMF04025K830,5%50PPM/KNP10 with alternatives
CMF04025K830,5%50PPM/KNP10 vs RBS04DTS5831
CMF04025K830,5%50PPM/KNP10 vs CMF-N04025K830,5%50PPM/KNS
CMF04025K830,5%50PPM/KNP10 vs RT0402DRE105K83
CMF04025K830,5%50PPM/KNP10 vs WF04T5831DTL
CMF04025K830,5%50PPM/KNP10 vs CMF04025K830,5%50PPM/KNP20
CMF04025K830,5%50PPM/KNP10 vs RN04D5831CT-LF
CMF04025K830,5%50PPM/KNP10 vs WF04T5831DTLQ
CMF04025K830,5%50PPM/KNP10 vs RN731ETTP5831D50
CMF04025K830,5%50PPM/KNP10 vs CMF-N04025K830,5%50PPM/KNP20