CMP-N04025K420,1%25PPM/KNP10
vs
WF04U5421AVLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
5420 Ω
5420 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare CMP-N04025K420,1%25PPM/KNP10 with alternatives
CMP-N04025K420,1%25PPM/KNP10 vs RN73H1EGTP5421B25
CMP-N04025K420,1%25PPM/KNP10 vs CMP-N04025K420,1%25PPM/KNS
CMP-N04025K420,1%25PPM/KNP10 vs CMP04025K420,1%25PPM/KNP20
CMP-N04025K420,1%25PPM/KNP10 vs RBS04BTP5421
CMP-N04025K420,1%25PPM/KNP10 vs CMP04025K420,1%25PPM/KNS
CMP-N04025K420,1%25PPM/KNP10 vs CMP-N04025K420,1%25PPM/KNP20
CMP-N04025K420,1%25PPM/KNP10 vs WF04U5421ATLQ
CMP-N04025K420,1%25PPM/KNP10 vs CMF-N04025K420,1%25PPM/KNP10
CMP-N04025K420,1%25PPM/KNP10 vs SF04R5421ATLA
Compare WF04U5421AVLQ with alternatives