CMP-N040256K20,1%25PPM/KNP10
vs
CMP040256K20,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
56200 Ω
56200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Total Weight
1
CO2
4.54
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N040256K20,1%25PPM/KNP10 with alternatives
CMP-N040256K20,1%25PPM/KNP10 vs SF04R5622BTLQ
CMP-N040256K20,1%25PPM/KNP10 vs CMP040256K20,1%25PPM/KNP20
CMP-N040256K20,1%25PPM/KNP10 vs SF04R5622ATLA
CMP-N040256K20,1%25PPM/KNP10 vs CMP-N040256K20,1%25PPM/KNS
CMP-N040256K20,1%25PPM/KNP10 vs WF04U5622ATLQ
CMP-N040256K20,1%25PPM/KNP10 vs CMF040256K20,1%25PPM/KNP20
CMP-N040256K20,1%25PPM/KNP10 vs CMF-K040256K20,1%25PPM/KNP10
CMP-N040256K20,1%25PPM/KNP10 vs CMF-K040256K20,1%25PPM/KNS
CMP-N040256K20,1%25PPM/KNP10 vs RN731ETTP5622B25
Compare CMP040256K20,1%25PPM/KNS with alternatives
CMP040256K20,1%25PPM/KNS vs SF04R5622BTLQ
CMP040256K20,1%25PPM/KNS vs CMP040256K20,1%25PPM/KNP20
CMP040256K20,1%25PPM/KNS vs SF04R5622ATLA
CMP040256K20,1%25PPM/KNS vs CMP-N040256K20,1%25PPM/KNS
CMP040256K20,1%25PPM/KNS vs WF04U5622ATLQ
CMP040256K20,1%25PPM/KNS vs CMF040256K20,1%25PPM/KNP20
CMP040256K20,1%25PPM/KNS vs CMF-K040256K20,1%25PPM/KNP10
CMP040256K20,1%25PPM/KNS vs CMF-K040256K20,1%25PPM/KNS
CMP040256K20,1%25PPM/KNS vs RN731ETTP5622B25