CMP-N040247K0,5%25PPM/KNP20
vs
CMP-N040247K0,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
47000 Ω
47000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMP-N040247K0,5%25PPM/KNP20 with alternatives
CMP-N040247K0,5%25PPM/KNP20 vs RBS04DTP4702
CMP-N040247K0,5%25PPM/KNP20 vs CMP040247K0,5%25PPM/KNP10
CMP-N040247K0,5%25PPM/KNP20 vs WF04U4702DVLQ
CMP-N040247K0,5%25PPM/KNP20 vs RN731ETTP4702D25
CMP-N040247K0,5%25PPM/KNP20 vs ERA2AED473X
CMP-N040247K0,5%25PPM/KNP20 vs CMF040247K0,5%25PPM/KNS
CMP-N040247K0,5%25PPM/KNP20 vs SF04R4702DTLQ
CMP-N040247K0,5%25PPM/KNP20 vs CMF-N040247K0,5%25PPM/KNP20
CMP-N040247K0,5%25PPM/KNP20 vs WF04U4702DTLQ
Compare CMP-N040247K0,5%25PPM/KNS with alternatives
CMP-N040247K0,5%25PPM/KNS vs RBS04DTP4702
CMP-N040247K0,5%25PPM/KNS vs CMP040247K0,5%25PPM/KNP10
CMP-N040247K0,5%25PPM/KNS vs WF04U4702DVLQ
CMP-N040247K0,5%25PPM/KNS vs RN731ETTP4702D25
CMP-N040247K0,5%25PPM/KNS vs ERA2AED473X
CMP-N040247K0,5%25PPM/KNS vs CMF040247K0,5%25PPM/KNS
CMP-N040247K0,5%25PPM/KNS vs SF04R4702DTLQ
CMP-N040247K0,5%25PPM/KNS vs CMF-N040247K0,5%25PPM/KNP20
CMP-N040247K0,5%25PPM/KNS vs WF04U4702DTLQ