CMP-N040247K0,1%25PPM/KNP20
vs
WF04U4702ATLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
47000 Ω
47000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N040247K0,1%25PPM/KNP20 with alternatives
CMP-N040247K0,1%25PPM/KNP20 vs CMF-N040247K0,1%25PPM/KNP20
CMP-N040247K0,1%25PPM/KNP20 vs RBS04BTP4702
CMP-N040247K0,1%25PPM/KNP20 vs RN731ETTP4702B25
CMP-N040247K0,1%25PPM/KNP20 vs CMF-K040247K0,1%25PPM/KNP20
CMP-N040247K0,1%25PPM/KNP20 vs RN731ELTP4702B25
CMP-N040247K0,1%25PPM/KNP20 vs WF04R4702BTLQ
CMP-N040247K0,1%25PPM/KNP20 vs WF04U4702BTL
CMP-N040247K0,1%25PPM/KNP20 vs CMF-K040247K0,1%25PPM/KNP10
CMP-N040247K0,1%25PPM/KNP20 vs ERA2AEB473X
Compare WF04U4702ATLQ with alternatives