CMP-N040243K70,25%25PPM/KNP20
vs
CMP040243K70,25%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
43700 Ω
43700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
2
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N040243K70,25%25PPM/KNP20 with alternatives
CMP-N040243K70,25%25PPM/KNP20 vs CMF-N040243K70,25%25PPM/KNP20
CMP-N040243K70,25%25PPM/KNP20 vs WF04U4372CTLQ
CMP-N040243K70,25%25PPM/KNP20 vs CMF-K040243K70,25%25PPM/KNS
CMP-N040243K70,25%25PPM/KNP20 vs CMP040243K70,25%25PPM/KNP20
CMP-N040243K70,25%25PPM/KNP20 vs SF04U4372CALQ
CMP-N040243K70,25%25PPM/KNP20 vs SF04R4372CTLQ
CMP-N040243K70,25%25PPM/KNP20 vs SF04R4372CTLA
CMP-N040243K70,25%25PPM/KNP20 vs RBS04CTP4372
CMP-N040243K70,25%25PPM/KNP20 vs RN731ETTP4372C25
Compare CMP040243K70,25%25PPM/KNS with alternatives
CMP040243K70,25%25PPM/KNS vs CMF-N040243K70,25%25PPM/KNP20
CMP040243K70,25%25PPM/KNS vs WF04U4372CTLQ
CMP040243K70,25%25PPM/KNS vs CMF-K040243K70,25%25PPM/KNS
CMP040243K70,25%25PPM/KNS vs CMP040243K70,25%25PPM/KNP20
CMP040243K70,25%25PPM/KNS vs SF04U4372CALQ
CMP040243K70,25%25PPM/KNS vs SF04R4372CTLQ
CMP040243K70,25%25PPM/KNS vs SF04R4372CTLA
CMP040243K70,25%25PPM/KNS vs RBS04CTP4372
CMP040243K70,25%25PPM/KNS vs RN731ETTP4372C25