CMP-N04023K320,1%25PPM/KNP20
vs
CMF-K04023K320,1%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
3320 Ω
3320 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP-N04023K320,1%25PPM/KNP20 with alternatives
CMP-N04023K320,1%25PPM/KNP20 vs RN731ELTP3321B25
CMP-N04023K320,1%25PPM/KNP20 vs SF04R3321ATLQ
CMP-N04023K320,1%25PPM/KNP20 vs WF04U3321BTL
CMP-N04023K320,1%25PPM/KNP20 vs SF04U3321BALQ
CMP-N04023K320,1%25PPM/KNP20 vs CMP04023K320,1%25PPM/KNS
CMP-N04023K320,1%25PPM/KNP20 vs CMF04023K320,1%25PPM/KNS
CMP-N04023K320,1%25PPM/KNP20 vs CMF-K04023K320,1%25PPM/KNP20
CMP-N04023K320,1%25PPM/KNP20 vs CMF04023K320,1%25PPM/KNP20
CMP-N04023K320,1%25PPM/KNP20 vs SF04U3321AALQ
Compare CMF-K04023K320,1%25PPM/KNP10 with alternatives
CMF-K04023K320,1%25PPM/KNP10 vs RN731ELTP3321B25
CMF-K04023K320,1%25PPM/KNP10 vs SF04R3321ATLQ
CMF-K04023K320,1%25PPM/KNP10 vs WF04U3321BTL
CMF-K04023K320,1%25PPM/KNP10 vs SF04U3321BALQ
CMF-K04023K320,1%25PPM/KNP10 vs CMP04023K320,1%25PPM/KNS
CMF-K04023K320,1%25PPM/KNP10 vs CMF04023K320,1%25PPM/KNS
CMF-K04023K320,1%25PPM/KNP10 vs CMF-K04023K320,1%25PPM/KNP20
CMF-K04023K320,1%25PPM/KNP10 vs CMF04023K320,1%25PPM/KNP20
CMF-K04023K320,1%25PPM/KNP10 vs SF04U3321AALQ