CMP-N040236K50,1%25PPM/KNP10 vs WF04U3652BTLQ feature comparison

CMP-N040236K50,1%25PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

WF04U3652BTLQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, HIGH PRECISION HIGH PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.4 mm 0.35 mm
1.1 mm 1 mm
SMT SMT
0.6 mm 0.5 mm
TR, CARDBOARD, 7 INCH TR, PAPER, 7 INCH
0.1 W 0.0625 W
70 °C 70 °C
TS 16949 AEC-Q200
36500 Ω 36500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CMP-N040236K50,1%25PPM/KNP10 with alternatives

Compare WF04U3652BTLQ with alternatives