CMP-N0402365R0,25%10PPM/KNP20 vs CMP0402365R0,25%10PPM/KNS feature comparison

CMP-N0402365R0,25%10PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

CMP0402365R0,25%10PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 1.1 mm 1.1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, CARDBOARD, 13 INCH BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard TS 16949 TS 16949
Resistance 365 Ω 365 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CMP-N0402365R0,25%10PPM/KNP20 with alternatives

Compare CMP0402365R0,25%10PPM/KNS with alternatives