CMP-N040230K10,25%25PPM/KNP20
vs
CMF-K040230K10,25%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
30100 Ω
30100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP-N040230K10,25%25PPM/KNP20 with alternatives
CMP-N040230K10,25%25PPM/KNP20 vs RN731ETTP3012C25
CMP-N040230K10,25%25PPM/KNP20 vs SF04R3012CTLQ
CMP-N040230K10,25%25PPM/KNP20 vs SF04R3012CTLA
CMP-N040230K10,25%25PPM/KNP20 vs RN04C3012CT-LF
CMP-N040230K10,25%25PPM/KNP20 vs ERA2AEC3012X
CMP-N040230K10,25%25PPM/KNP20 vs CMP040230K10,25%25PPM/KNP20
CMP-N040230K10,25%25PPM/KNP20 vs CMP040230K10,25%25PPM/KNS
CMP-N040230K10,25%25PPM/KNP20 vs RBS04CTP3012
CMP-N040230K10,25%25PPM/KNP20 vs SF04U3012CALQ
Compare CMF-K040230K10,25%25PPM/KNS with alternatives
CMF-K040230K10,25%25PPM/KNS vs RN731ETTP3012C25
CMF-K040230K10,25%25PPM/KNS vs SF04R3012CTLQ
CMF-K040230K10,25%25PPM/KNS vs SF04R3012CTLA
CMF-K040230K10,25%25PPM/KNS vs RN04C3012CT-LF
CMF-K040230K10,25%25PPM/KNS vs ERA2AEC3012X
CMF-K040230K10,25%25PPM/KNS vs CMP040230K10,25%25PPM/KNP20
CMF-K040230K10,25%25PPM/KNS vs CMP040230K10,25%25PPM/KNS
CMF-K040230K10,25%25PPM/KNS vs RBS04CTP3012
CMF-K040230K10,25%25PPM/KNS vs SF04U3012CALQ