CMP-N040225K50,1%50PPM/KNP20
vs
RN731ETTP2552B50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
25500 Ω
25500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
KOA Speer
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMP-N040225K50,1%50PPM/KNP20 with alternatives
CMP-N040225K50,1%50PPM/KNP20 vs CMF-K040225K50,1%50PPM/KNP10
CMP-N040225K50,1%50PPM/KNP20 vs RT0402BCE25K5
CMP-N040225K50,1%50PPM/KNP20 vs CMF-N040225K50,1%50PPM/KNS
CMP-N040225K50,1%50PPM/KNP20 vs SF04T2552BTLQ
CMP-N040225K50,1%50PPM/KNP20 vs CMP-N040225K50,1%50PPM/KNP10
CMP-N040225K50,1%50PPM/KNP20 vs CMF-N040225K50,1%50PPM/KNP20
CMP-N040225K50,1%50PPM/KNP20 vs RN73H1ETTP2552B50
CMP-N040225K50,1%50PPM/KNP20 vs CMF-K040225K50,1%50PPM/KNS
CMP-N040225K50,1%50PPM/KNP20 vs RBS04BTS2552
Compare RN731ETTP2552B50 with alternatives