CMP-N040225K50,1%25PPM/KNP20
vs
CMP040225K50,1%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
25500 Ω
25500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N040225K50,1%25PPM/KNP20 with alternatives
CMP-N040225K50,1%25PPM/KNP20 vs SF04U2552ATLQ
CMP-N040225K50,1%25PPM/KNP20 vs CMF040225K50,1%25PPM/KNS
CMP-N040225K50,1%25PPM/KNP20 vs CMP040225K50,1%25PPM/KNP20
CMP-N040225K50,1%25PPM/KNP20 vs SF04R2552BTLQ
CMP-N040225K50,1%25PPM/KNP20 vs CMP040225K50,1%25PPM/KNS
CMP-N040225K50,1%25PPM/KNP20 vs RN731ELTP2552B25
CMP-N040225K50,1%25PPM/KNP20 vs RBS04BTP2552
CMP-N040225K50,1%25PPM/KNP20 vs WF04U2552BVLQ
CMP-N040225K50,1%25PPM/KNP20 vs RN731ETTP2552B25
Compare CMP040225K50,1%25PPM/KNP10 with alternatives
CMP040225K50,1%25PPM/KNP10 vs SF04U2552ATLQ
CMP040225K50,1%25PPM/KNP10 vs CMF040225K50,1%25PPM/KNS
CMP040225K50,1%25PPM/KNP10 vs CMP040225K50,1%25PPM/KNP20
CMP040225K50,1%25PPM/KNP10 vs SF04R2552BTLQ
CMP040225K50,1%25PPM/KNP10 vs CMP040225K50,1%25PPM/KNS
CMP040225K50,1%25PPM/KNP10 vs RN731ELTP2552B25
CMP040225K50,1%25PPM/KNP10 vs RBS04BTP2552
CMP040225K50,1%25PPM/KNP10 vs WF04U2552BVLQ
CMP040225K50,1%25PPM/KNP10 vs RN731ETTP2552B25