CMP-N040223K20,25%25PPM/KNP20
vs
RN04C2322CT-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
Reference Standard
TS 16949
MIL-STD-202
Resistance
23200 Ω
23200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Series
RN04(B/C TOL)
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N040223K20,25%25PPM/KNP20 with alternatives
CMP-N040223K20,25%25PPM/KNP20 vs SF04U2322CALQ
CMP-N040223K20,25%25PPM/KNP20 vs WF04U2322CVLQ
CMP-N040223K20,25%25PPM/KNP20 vs RN73H1EGTP2322C25
CMP-N040223K20,25%25PPM/KNP20 vs CMF040223K20,25%25PPM/KNP20
CMP-N040223K20,25%25PPM/KNP20 vs CMF-K040223K20,25%25PPM/KNS
CMP-N040223K20,25%25PPM/KNP20 vs WF04U2322CTLQ
CMP-N040223K20,25%25PPM/KNP20 vs RBS04CTP2322
CMP-N040223K20,25%25PPM/KNP20 vs CMF-K040223K20,25%25PPM/KNP20
CMP-N040223K20,25%25PPM/KNP20 vs RN731ETTP2322C25
Compare RN04C2322CT-LF with alternatives