CMP-N04021K580,1%10PPM/KNP10
vs
WF04W1581BTLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
1580 Ω
1580 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N04021K580,1%10PPM/KNP10 with alternatives
CMP-N04021K580,1%10PPM/KNP10 vs RN73H1EGTP1581B10
CMP-N04021K580,1%10PPM/KNP10 vs CMF04021K580,1%10PPM/KNS
CMP-N04021K580,1%10PPM/KNP10 vs RBS04BTK1581
CMP-N04021K580,1%10PPM/KNP10 vs ERA2ARB1581X
CMP-N04021K580,1%10PPM/KNP10 vs WF04W1581BTL
CMP-N04021K580,1%10PPM/KNP10 vs CMF-K04021K580,1%10PPM/KNP10
CMP-N04021K580,1%10PPM/KNP10 vs CMF-N04021K580,1%10PPM/KNP20
CMP-N04021K580,1%10PPM/KNP10 vs CMF04021K580,1%10PPM/KNP20
CMP-N04021K580,1%10PPM/KNP10 vs WF04W1581ATL
Compare WF04W1581BTLQ with alternatives