CMP-N04021K30,25%25PPM/KNP10
vs
CMF04021K30,25%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
1300 Ω
1300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N04021K30,25%25PPM/KNP10 with alternatives
CMP-N04021K30,25%25PPM/KNP10 vs CMF-N04021K30,25%25PPM/KNP10
CMP-N04021K30,25%25PPM/KNP10 vs ERA2AEC132X
CMP-N04021K30,25%25PPM/KNP10 vs SF04U1301CALQ
CMP-N04021K30,25%25PPM/KNP10 vs RN731ETTP1301C25
CMP-N04021K30,25%25PPM/KNP10 vs SF04R1301CTLQ
CMP-N04021K30,25%25PPM/KNP10 vs CMP-N04021K30,25%25PPM/KNS
CMP-N04021K30,25%25PPM/KNP10 vs SF04U1301CTLQ
CMP-N04021K30,25%25PPM/KNP10 vs ERA2AEC1301X
CMP-N04021K30,25%25PPM/KNP10 vs RN04C1301CT-LF
Compare CMF04021K30,25%25PPM/KNS with alternatives
CMF04021K30,25%25PPM/KNS vs CMF-N04021K30,25%25PPM/KNP10
CMF04021K30,25%25PPM/KNS vs ERA2AEC132X
CMF04021K30,25%25PPM/KNS vs SF04U1301CALQ
CMF04021K30,25%25PPM/KNS vs RN731ETTP1301C25
CMF04021K30,25%25PPM/KNS vs SF04R1301CTLQ
CMF04021K30,25%25PPM/KNS vs CMP-N04021K30,25%25PPM/KNS
CMF04021K30,25%25PPM/KNS vs SF04U1301CTLQ
CMF04021K30,25%25PPM/KNS vs ERA2AEC1301X
CMF04021K30,25%25PPM/KNS vs RN04C1301CT-LF