CMP-N04021K10,1%15PPM/KNP10
vs
ERA2APB1101X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
PANASONIC CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
STANDARD: IEC60115-8
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PUNCHED
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
85 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
1100 Ω
1100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMP-N04021K10,1%15PPM/KNP10 with alternatives
CMP-N04021K10,1%15PPM/KNP10 vs WF04F1101BTLQ
CMP-N04021K10,1%15PPM/KNP10 vs CMF04021K10,1%15PPM/KNP10
CMP-N04021K10,1%15PPM/KNP10 vs CMP-N04021K10,1%15PPM/KNS
CMP-N04021K10,1%15PPM/KNP10 vs CMF04021K10,1%15PPM/KNP20
CMP-N04021K10,1%15PPM/KNP10 vs CMP04021K10,1%15PPM/KNP20
CMP-N04021K10,1%15PPM/KNP10 vs CMF-N04021K10,1%15PPM/KNS
CMP-N04021K10,1%15PPM/KNP10 vs CMF-K04021K10,1%15PPM/KNP20
CMP-N04021K10,1%15PPM/KNP10 vs CMF-K04021K10,1%15PPM/KNP10
CMP-N04021K10,1%15PPM/KNP10 vs CMP04021K10,1%15PPM/KNS
Compare ERA2APB1101X with alternatives