CMP-N04021K090,5%25PPM/KNP20
vs
RN73H1ETTP1091D25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
85 °C
Reference Standard
TS 16949
AEC-Q200
Resistance
1090 Ω
1090 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMP-N04021K090,5%25PPM/KNP20 with alternatives
CMP-N04021K090,5%25PPM/KNP20 vs CMF04021K090,5%25PPM/KNS
CMP-N04021K090,5%25PPM/KNP20 vs CMF-K04021K090,5%25PPM/KNS
CMP-N04021K090,5%25PPM/KNP20 vs CMP04021K090,5%25PPM/KNS
CMP-N04021K090,5%25PPM/KNP20 vs CMF04021K090,5%25PPM/KNP10
CMP-N04021K090,5%25PPM/KNP20 vs SF04R1091DTLQ
CMP-N04021K090,5%25PPM/KNP20 vs WF04U1091DVLQ
CMP-N04021K090,5%25PPM/KNP20 vs SF04U1091DALQ
CMP-N04021K090,5%25PPM/KNP20 vs RN731ETTP1091D25
CMP-N04021K090,5%25PPM/KNP20 vs RN731ELTP1091D25
Compare RN73H1ETTP1091D25 with alternatives