CMP-N04021K040,25%50PPM/KNS
vs
CMF-N04021K040,25%50PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
1040 Ω
1040 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP-N04021K040,25%50PPM/KNS with alternatives
CMP-N04021K040,25%50PPM/KNS vs CMF-K04021K040,25%50PPM/KNP10
CMP-N04021K040,25%50PPM/KNS vs RT0402CCE1K04
CMP-N04021K040,25%50PPM/KNS vs CMF-N04021K040,25%50PPM/KNP10
CMP-N04021K040,25%50PPM/KNS vs RN731ELTP1041C50
CMP-N04021K040,25%50PPM/KNS vs SF04T1041CALQ
CMP-N04021K040,25%50PPM/KNS vs RBS04CTS1041
CMP-N04021K040,25%50PPM/KNS vs CMF-N04021K040,25%50PPM/KNS
CMP-N04021K040,25%50PPM/KNS vs CMF04021K040,25%50PPM/KNP10
CMP-N04021K040,25%50PPM/KNS vs SF04Q1041CTLA
Compare CMF-N04021K040,25%50PPM/KNP20 with alternatives
CMF-N04021K040,25%50PPM/KNP20 vs CMF-K04021K040,25%50PPM/KNP10
CMF-N04021K040,25%50PPM/KNP20 vs RT0402CCE1K04
CMF-N04021K040,25%50PPM/KNP20 vs CMF-N04021K040,25%50PPM/KNP10
CMF-N04021K040,25%50PPM/KNP20 vs RN731ELTP1041C50
CMF-N04021K040,25%50PPM/KNP20 vs SF04T1041CALQ
CMF-N04021K040,25%50PPM/KNP20 vs RBS04CTS1041
CMF-N04021K040,25%50PPM/KNP20 vs CMF-N04021K040,25%50PPM/KNS
CMF-N04021K040,25%50PPM/KNP20 vs CMF04021K040,25%50PPM/KNP10
CMF-N04021K040,25%50PPM/KNP20 vs SF04Q1041CTLA