CMP-N0402165R0,5%25PPM/KNP10
vs
RN731ELTP1650D25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
165 Ω
165 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Compare CMP-N0402165R0,5%25PPM/KNP10 with alternatives
CMP-N0402165R0,5%25PPM/KNP10 vs RBS04DTP1650
CMP-N0402165R0,5%25PPM/KNP10 vs RN73H1EGTP1650D25
CMP-N0402165R0,5%25PPM/KNP10 vs SF04U1650DALQ
CMP-N0402165R0,5%25PPM/KNP10 vs CMF0402165R0,5%25PPM/KNS
CMP-N0402165R0,5%25PPM/KNP10 vs CMF0402165R0,5%25PPM/KNP10
CMP-N0402165R0,5%25PPM/KNP10 vs RN73H1ETTP1650D25
CMP-N0402165R0,5%25PPM/KNP10 vs SF04R1650DTLQ
CMP-N0402165R0,5%25PPM/KNP10 vs WF04U1650DTL
CMP-N0402165R0,5%25PPM/KNP10 vs WF04U1650DVLQ
Compare RN731ELTP1650D25 with alternatives