CMP-N040215K40,25%10PPM/KNP10
vs
ERA2ARC1542X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
PANASONIC CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Category CO2 Kg
4.54
3.5
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
Conflict Minerals Statement
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
85 °C
Reference Standard
TS 16949
AEC-Q200; IEC60115-8
Resistance
15400 Ω
15400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Description
Metal Thin Film Chip Resistor, 0402, 0.063W
Samacsys Manufacturer
Panasonic
Samacsys Modified On
2023-12-20 06:27:52
Total Weight
0.58135
CO2
2.034725
EU RoHS Exemptions
7(c)-I
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 1317-36-8
Qualifications
AEC-Q200
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMP-N040215K40,25%10PPM/KNP10 with alternatives
CMP-N040215K40,25%10PPM/KNP10 vs CMF-N040215K40,25%10PPM/KNS
CMP-N040215K40,25%10PPM/KNP10 vs CMF-N040215K40,25%10PPM/KNP10
CMP-N040215K40,25%10PPM/KNP10 vs CMF-N040215K40,25%10PPM/KNP20
CMP-N040215K40,25%10PPM/KNP10 vs CMP-N040215K40,25%10PPM/KNS
CMP-N040215K40,25%10PPM/KNP10 vs CMF040215K40,25%10PPM/KNP10
CMP-N040215K40,25%10PPM/KNP10 vs CMP-N040215K40,25%10PPM/KNP20
CMP-N040215K40,25%10PPM/KNP10 vs CMP040215K40,25%10PPM/KNP10
CMP-N040215K40,25%10PPM/KNP10 vs CMF-K040215K40,25%10PPM/KNS
CMP-N040215K40,25%10PPM/KNP10 vs WF04W1542CTLQ
Compare ERA2ARC1542X with alternatives