CMP-N040215K0,1%25PPM/KNP20
vs
CMF-N040215K0,1%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
15000 Ω
15000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP-N040215K0,1%25PPM/KNP20 with alternatives
CMP-N040215K0,1%25PPM/KNP20 vs SF04U1502BTLQ
CMP-N040215K0,1%25PPM/KNP20 vs CMP040215K0,1%25PPM/KNS
CMP-N040215K0,1%25PPM/KNP20 vs RN04B1502CT-LF
CMP-N040215K0,1%25PPM/KNP20 vs ERA2AEB153X
CMP-N040215K0,1%25PPM/KNP20 vs CMP-N040215K0,1%25PPM/KNP10
CMP-N040215K0,1%25PPM/KNP20 vs SF04U1502BALQ
CMP-N040215K0,1%25PPM/KNP20 vs CMF040215K0,1%25PPM/KNP10
CMP-N040215K0,1%25PPM/KNP20 vs CMF-N040215K0,1%25PPM/KNS
CMP-N040215K0,1%25PPM/KNP20 vs CMP-N040215K0,1%25PPM/KNS
Compare CMF-N040215K0,1%25PPM/KNP10 with alternatives
CMF-N040215K0,1%25PPM/KNP10 vs SF04U1502BTLQ
CMF-N040215K0,1%25PPM/KNP10 vs CMP040215K0,1%25PPM/KNS
CMF-N040215K0,1%25PPM/KNP10 vs RN04B1502CT-LF
CMF-N040215K0,1%25PPM/KNP10 vs ERA2AEB153X
CMF-N040215K0,1%25PPM/KNP10 vs CMP-N040215K0,1%25PPM/KNP10
CMF-N040215K0,1%25PPM/KNP10 vs SF04U1502BALQ
CMF-N040215K0,1%25PPM/KNP10 vs CMF040215K0,1%25PPM/KNP10
CMF-N040215K0,1%25PPM/KNP10 vs CMF-N040215K0,1%25PPM/KNS
CMF-N040215K0,1%25PPM/KNP10 vs CMP-N040215K0,1%25PPM/KNS