CMP-N040215K0,1%25PPM/KNP10 vs RBS04BTP1502 feature comparison

CMP-N040215K0,1%25PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

RBS04BTP1502 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC TA-I TECHNOLOGY CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 1.1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.5 mm
Packing Method TR, CARDBOARD, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard TS 16949
Resistance 15000 Ω 15000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series RBS
Package Shape RECTANGULAR PACKAGE
Series RBS04(BCD TOL)
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CMP-N040215K0,1%25PPM/KNP10 with alternatives

Compare RBS04BTP1502 with alternatives