CMP-N040210K40,1%50PPM/KNP10
vs
RT0402BRE1010K4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, 10 Inch
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
125 °C
Reference Standard
TS 16949
Resistance
10400 Ω
10400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMP-N040210K40,1%50PPM/KNP10 with alternatives
CMP-N040210K40,1%50PPM/KNP10 vs WF04T1042AVLQ
CMP-N040210K40,1%50PPM/KNP10 vs CMF-K040210K40,1%50PPM/KNP20
CMP-N040210K40,1%50PPM/KNP10 vs WF04T1042ATLQ
CMP-N040210K40,1%50PPM/KNP10 vs SF04T1042AALQ
CMP-N040210K40,1%50PPM/KNP10 vs RN731ETTP1042B50
CMP-N040210K40,1%50PPM/KNP10 vs WF04T1042ATL
CMP-N040210K40,1%50PPM/KNP10 vs CMP040210K40,1%50PPM/KNS
CMP-N040210K40,1%50PPM/KNP10 vs CMF-N040210K40,1%50PPM/KNP10
CMP-N040210K40,1%50PPM/KNP10 vs RT0402BCE10K4
Compare RT0402BRE1010K4 with alternatives