CMN2-15S-TGT903 vs CMN2-15S-JAT902 feature comparison

CMN2-15S-TGT903 Cristek Interconnects Inc

Buy Now Datasheet

CMN2-15S-JAT902 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.125 inch 0.125 inch
Body Depth 0.225 inch 0.225 inch
Body Length 0.45 inch 0.45 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, SOLID WIRE, SOLID
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination TIN OVER COPPER TIN OVER COPPER
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Contact Row Spacing 0.04 inch 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #0-80 UNF-2B #0-80 UNF-2A
Mounting Option 2 THREADED HOLE JACKSCREW
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 1 A
Shell Finish GOLD CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type WIRE WIRE
Total Number of Contacts 15 15
Base Number Matches 1 1

Compare CMN2-15S-TGT903 with alternatives

Compare CMN2-15S-JAT902 with alternatives