CMN2-15S-TBH004 vs 890-004-15SA2-2D3-.250T feature comparison

CMN2-15S-TBH004 Cristek Interconnects Inc

Buy Now Datasheet

890-004-15SA2-2D3-.250T Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.125 inch
Body Depth 0.225 inch
Body Length 0.45 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #0-80 UNF-2B
Mounting Option 2 THREADED HOLE
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 1 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type WIRE CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 1
Additional Feature WIRE LENGTH: .250 INCH

Compare CMN2-15S-TBH004 with alternatives

Compare 890-004-15SA2-2D3-.250T with alternatives