CMN2-09S-0GH106 vs 890-002-9SA1-2B1-18T feature comparison

CMN2-09S-0GH106 Cristek Interconnects Inc

Buy Now Datasheet

890-002-9SA1-2B1-18T Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.125 inch
Body Depth 0.225 inch
Body Length 0.375 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.07
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 1 A
Shell Finish GOLD CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type WIRE CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-32139

Compare CMN2-09S-0GH106 with alternatives

Compare 890-002-9SA1-2B1-18T with alternatives