CMN2-09P-JAH001
vs
890-003-9PT-2D3-.500
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
TITANIUM
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-DTL-32139, WIRE LENGTH: .500 INCH
|
Termination Type |
|
CRIMP
|
|
|
|
Compare CMN2-09P-JAH001 with alternatives
Compare 890-003-9PT-2D3-.500 with alternatives