CMN1-51S-TCS012 vs CMN1-51S-TTS012 feature comparison

CMN1-51S-TCS012 Cristek Interconnects Inc

Buy Now Datasheet

CMN1-51S-TTS012 Cristek Interconnects Inc

Buy Now Datasheet
Active Active
CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
compliant compliant
0.115 inch 0.115 inch
0.225 inch 0.225 inch
1.55 inch 1.55 inch
RECEPTACLE RECEPTACLE
WIRE, STRANDED WIRE, STRANDED
D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
GOLD OVER NICKEL GOLD OVER NICKEL
GOLD OVER NICKEL GOLD OVER NICKEL
FEMALE FEMALE
STAGGERED STAGGERED
RND PIN-SKT RND PIN-SKT
NO NO
NO NO
NO NO
NO NO
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
e4 e4
NO NO
0.025 inch 0.025 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
#0-80 #0-80
THREADED HOLE THREADED HOLE
CABLE CABLE
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
ZINC NICKEL
ALUMINUM ALLOY TITANIUM
WIRE WIRE
51 51
1 1

Compare CMN1-51S-TCS012 with alternatives

Compare CMN1-51S-TTS012 with alternatives