CMN1-51S-TAS012 vs CMN1-51S-TBS012 feature comparison

CMN1-51S-TAS012 Cristek Interconnects Inc

Buy Now Datasheet

CMN1-51S-TBS012 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body Breadth 0.115 inch 0.115 inch
Body Depth 0.225 inch 0.225 inch
Body Length 1.55 inch 1.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, STRANDED WIRE, STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #0-80 #0-80
Mounting Option 2 THREADED HOLE THREADED HOLE
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 1 A
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type WIRE WIRE
Total Number of Contacts 51 51
Base Number Matches 1 1

Compare CMN1-51S-TAS012 with alternatives

Compare CMN1-51S-TBS012 with alternatives