CMN1-21P-JBT901
vs
891-001-21PA1-0C7-12T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
Body Breadth
0.115 inch
Body Depth
0.105 inch
Body Length
0.8 inch
Body/Shell Style
PLUG
PLUG
Cable Types
WIRE, SOLID
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
GOLD PLATINUM
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Rated Current (Signal)
1 A
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Termination Type
WIRE
CRIMP
Total Number of Contacts
21
21
Base Number Matches
1
1
Additional Feature
WIRE LENGTH: 12 INCH
Compare CMN1-21P-JBT901 with alternatives
Compare 891-001-21PA1-0C7-12T with alternatives